


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | MACOM | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Fast enable control、Integrated bias circuit | |
| Noise Figure | 1.1dB | |
| P1dB | 15dBm | |
| Gain | 17.4dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAL-011134-TR3000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | MACOM | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Fast enable control、Integrated bias circuit | |
| Noise Figure | 1.1dB | |
| P1dB | 15dBm | |
| Gain | 17.4dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAL-011134-TR3000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAL-011134-TR3000 datasheets or manufacturer documentation.
Datasheet: MAAL-011134-TR3000 Datasheet (PDF)
The MAAL-011134-TR3000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.