


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | MACOM | |
| Package | DFN-8-EP(2x2) | |
| Frequency Range | 700MHz~6GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5V | |
| Features | Fast enable control、Integrated bias circuit | |
| Noise Figure | 0.35dB | |
| P1dB | 17.5dBm | |
| Input Return Loss | 18dB | |
| Output Return Loss | 16dB | |
| Current - Supply | 50mA | |
| IP3 | 33.4dBm | |
| Gain | 21dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAL-011078-TR1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | MACOM | |
| Package | DFN-8-EP(2x2) | |
| Frequency Range | 700MHz~6GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5V | |
| Features | Fast enable control、Integrated bias circuit | |
| Noise Figure | 0.35dB | |
| P1dB | 17.5dBm | |
| Input Return Loss | 18dB | |
| Output Return Loss | 16dB | |
| Current - Supply | 50mA | |
| IP3 | 33.4dBm | |
| Gain | 21dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAL-011078-TR1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAL-011078-TR1000 datasheets or manufacturer documentation.
Datasheet: MAAL-011078-TR1000 Datasheet (PDF)
The MAAL-011078-TR1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.