
- Manufacturer
- MFR.Part #
- MA01R060VABBR600
- JLCPCB Part #
- C3654470
- Package
- SMD,P=0.64mm
- Description
- 0.64mm 2 60P Copper alloy Gold Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | JAE Electronics | |
| Package | SMD,P=0.64mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of Pins | 60P | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
MA01R060VABBR600
Extended- Manufacturer
- MFR.Part #
- MA01R060VABBR600
- JLCPCB Part #
- C3654470
- Package
- SMD,P=0.64mm
- Description
- 0.64mm 2 60P Copper alloy Gold Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MA01R060VABBR600
- JLCPCB Part #
- C3654470
- Package
- SMD,P=0.64mm
- Description
- 0.64mm 2 60P Copper alloy Gold Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA01R060VABBR600 Specifications
MA01R060VABBR600 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | JAE Electronics | |
| Package | SMD,P=0.64mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of Pins | 60P | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA01R060VABBR600. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA01R060VABBR600 Schematic Symbol & PCB Footprint
The MA01R060VABBR600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.