


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Single-ended hex stud | |
| Manufacturer | Shuntian | |
| Package | - | |
| standard | National standard | |
| surface treatment | Natural color | |
| purpose | Isolation | |
| material quality | Brass | |
| length | 20mm | |
| structure type | Single-ended | |
| type | Stud | |
| hexagonal opposite edge | 4.7mm | |
| Thread length | 6mm | |
| Specifications | M3X20+6 | |
| diameter | 3mm | |
| Shape Type | Hex |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M3X20+6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Single-ended hex stud | |
| Manufacturer | Shuntian | |
| Package | - | |
| standard | National standard | |
| surface treatment | Natural color | |
| purpose | Isolation | |
| material quality | Brass | |
| length | 20mm | |
| structure type | Single-ended | |
| type | Stud | |
| hexagonal opposite edge | 4.7mm | |
| Thread length | 6mm | |
| Specifications | M3X20+6 | |
| diameter | 3mm | |
| Shape Type | Hex |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M3X20+6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M3X20+6 datasheets or manufacturer documentation.
Datasheet: M3X20+6 Datasheet (PDF)
The M3X20+6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.