
* Images are for reference only
M2501VS-04P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2501VS-04P
- JLCPCB Part #
- C520117
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 12.45mm 1x4P 2.5mm 3A 4 4P 6mm Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2537
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2537
In-stock Item Pricing
Qty Unit Price
1+
$0.1160
50+
$0.0909
150+
$0.0783
500+
$0.0688
2500+
$0.0613
5000+
$0.0576
Related Products
Welcome back, may I help you?