


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | LCC-10(10.1x9.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | 2.5m | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 3.3V | |
| Features | Hot start acceleration、RTC backup power | |
| Time To First Fix | 32s | |
| GNSS Type | GPS、GLONASS | |
| Current - Supply | 23mA@3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M210Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | LCC-10(10.1x9.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | 2.5m | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 3.3V | |
| Features | Hot start acceleration、RTC backup power | |
| Time To First Fix | 32s | |
| GNSS Type | GPS、GLONASS | |
| Current - Supply | 23mA@3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M210Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M210Z datasheets or manufacturer documentation.
The M210Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.