
* Images are for reference only
M1201RS-04-BK
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1201RS-04-BK
- JLCPCB Part #
- C2840019
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.45mm 1x4P 2A 4 4.5mm 4P 50V PA4T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10916
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 10274
In-stock Item Pricing
Qty Unit Price
1+
$0.1326
50+
$0.1044
150+
$0.0904
500+
$0.0800
2500+
$0.0716
4500+
$0.0672
Related Products
Welcome back, may I help you?