
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lumileds | |
| Package | SMD | |
| Operating Temperature | -40℃~+135℃ | |
| Viewing Angle | 125° | |
| Forward Current | 1A | |
| Peak Wavelength | 380nm~385nm | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
LHUV-0380-0150
Extended- Manufacturer
- MFR.Part #
- LHUV-0380-0150
- JLCPCB Part #
- C5781869
- Package
- SMD
- Description
- -40℃~+135℃ 125° 1A 3.2V 380nm~385nm SMD Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LHUV-0380-0150
- JLCPCB Part #
- C5781869
- Package
- SMD
- Description
- -40℃~+135℃ 125° 1A 3.2V 380nm~385nm SMD Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHUV-0380-0150 Specifications
LHUV-0380-0150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lumileds | |
| Package | SMD | |
| Operating Temperature | -40℃~+135℃ | |
| Viewing Angle | 125° | |
| Forward Current | 1A | |
| Peak Wavelength | 380nm~385nm | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHUV-0380-0150. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LHUV-0380-0150 Schematic Symbol & PCB Footprint
The LHUV-0380-0150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.