L1MC-RGB3080500MP0
Extended
* Images are for reference only
L1MC-RGB3080500MP0
Attributes
Value
Manufacturer
MFR.Part #
L1MC-RGB3080500MP0
JLCPCB Part #
C17234760
Package
SMD,5.2x5mm
Description
-40℃~+125℃ Discrete Diode R:1.80V~2.50V、G:2.80V~3.30V、B:2.80V~3.20V R:250mA、G:250mA、B:240mA R:618nm~625nm、G:520nm~525nm、B:470nm~475nm SMD,5.2x5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLumileds
PackageSMD,5.2x5mm
Viewing Angle120°、130°、134°
Height0.7mm
Width5.2mm
Forward Current - R250mA
Operating Temperature-40℃~+125℃
Forward Voltage(Vf) - B2.8V~3.2V
Forward Voltage(Vf) - G2.8V~3.3V
Dominant Wavelength - B470nm~475nm
Forward Current - G250mA
Forward Current - B240mA
Forward Voltage(Vf) - R1.8V~2.5V
Length5mm
Dominant Wavelength - G520nm~525nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R618nm~625nm