
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lumileds | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 50nm | |
| Viewing Angle | 145° | |
| Radiant Intensity | 320mW/sr@IF=1.5A | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L1I0-A940145000000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lumileds | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 50nm | |
| Viewing Angle | 145° | |
| Radiant Intensity | 320mW/sr@IF=1.5A | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L1I0-A940145000000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L1I0-A940145000000 datasheets or manufacturer documentation.
Datasheet: L1I0-A940145000000 Datasheet (PDF)
The L1I0-A940145000000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.