
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lumileds | |
| Package | SMD | |
| Operating Temperature | -40℃~+120℃ | |
| Half wave width | 13.7nm@UVA | |
| Viewing Angle | 138° | |
| Forward Current | 2A@UVA | |
| Peak Wavelength | 410nm~420nm@UVA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L1F3-U410200014000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lumileds | |
| Package | SMD | |
| Operating Temperature | -40℃~+120℃ | |
| Half wave width | 13.7nm@UVA | |
| Viewing Angle | 138° | |
| Forward Current | 2A@UVA | |
| Peak Wavelength | 410nm~420nm@UVA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L1F3-U410200014000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The L1F3-U410200014000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.