
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lumileds | |
| Package | 2835 | |
| Forward Current - R | 120mA | |
| Forward Voltage(Vf) - R | 2.15V | |
| Viewing Angle | 130° | |
| Dominant Wavelength - R | 650nm~670nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L128-DRD1003500000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lumileds | |
| Package | 2835 | |
| Forward Current - R | 120mA | |
| Forward Voltage(Vf) - R | 2.15V | |
| Viewing Angle | 130° | |
| Dominant Wavelength - R | 650nm~670nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L128-DRD1003500000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The L128-DRD1003500000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.