
L128-6590EA3500005
- Manufacturer
- MFR.Part #
- L128-6590EA3500005
- JLCPCB Part #
- C17637630
- Package
- SMD3528-2P
- Description
- 120° 2.9V 60mA 6500K Cold White Discrete Diode SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3528-2P | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Diode Configuration | Discrete Diode | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
L128-6590EA3500005
Extended- Manufacturer
- MFR.Part #
- L128-6590EA3500005
- JLCPCB Part #
- C17637630
- Package
- SMD3528-2P
- Description
- 120° 2.9V 60mA 6500K Cold White Discrete Diode SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L128-6590EA3500005
Extended- Manufacturer
- MFR.Part #
- L128-6590EA3500005
- JLCPCB Part #
- C17637630
- Package
- SMD3528-2P
- Description
- 120° 2.9V 60mA 6500K Cold White Discrete Diode SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L128-6590EA3500005 Specifications
L128-6590EA3500005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3528-2P | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Diode Configuration | Discrete Diode | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 2.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L128-6590EA3500005. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L128-6590EA3500005 Documents
L128-6590EA3500005 datasheets or manufacturer documentation.
Datasheet: L128-6590EA3500005 Datasheet (PDF)
L128-6590EA3500005 Schematic Symbol & PCB Footprint
The L128-6590EA3500005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.