
CCL-CRS10G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | SMD | |
| Operating Temperature | -30℃~+75℃ | |
| Viewing Angle | 180° | |
| Luminous Intensity | 12mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
CCL-CRS10G
Extended- Manufacturer
- MFR.Part #
- CCL-CRS10G
- JLCPCB Part #
- C19526809
- Package
- SMD
- Description
- SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CCL-CRS10G
Extended- Manufacturer
- MFR.Part #
- CCL-CRS10G
- JLCPCB Part #
- C19526809
- Package
- SMD
- Description
- SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CCL-CRS10G Specifications
CCL-CRS10G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | SMD | |
| Operating Temperature | -30℃~+75℃ | |
| Viewing Angle | 180° | |
| Luminous Intensity | 12mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 2.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCL-CRS10G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CCL-CRS10G Schematic Symbol & PCB Footprint
The CCL-CRS10G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.