
SSL-LX5099SIUBSUGB
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 150mcd、450mcd、600mcd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 470nm、574nm、636nm | |
| Voltage - Forward(Vf) | 1.9V、2.1V、3.65V |

* Images are for reference only
SSL-LX5099SIUBSUGB
Extended- Manufacturer
- MFR.Part #
- SSL-LX5099SIUBSUGB
- JLCPCB Part #
- C19433957
- Package
- -
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSL-LX5099SIUBSUGB
Extended- Manufacturer
- MFR.Part #
- SSL-LX5099SIUBSUGB
- JLCPCB Part #
- C19433957
- Package
- -
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSL-LX5099SIUBSUGB Specifications
SSL-LX5099SIUBSUGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 150mcd、450mcd、600mcd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 470nm、574nm、636nm | |
| Voltage - Forward(Vf) | 1.9V、2.1V、3.65V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL-LX5099SIUBSUGB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSL-LX5099SIUBSUGB Schematic Symbol & PCB Footprint
The SSL-LX5099SIUBSUGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.