This website requires JavaScript.
no-image

* Images are for reference only

SML-LXR851SISGC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXR851SISGC-TR
JLCPCB Part #
C7317708
Package
SMD,3x2mm
Description
120° 20mA 20mcd、50mcd 2V、2.1V 565nm、636nm Common Anode Red, Emerald Green Water Clear SMD,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4413
200+ $0.1761
500+ $0.1702
1000+ $0.1673
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons