This website requires JavaScript.
no-image

* Images are for reference only

SML-LXT0805SISUGC

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXT0805SISUGC
JLCPCB Part #
C5924223
Package
0805
Description
-40℃~+85℃ 1.95V、2.1V 120° 20mA 50mcd、250mcd 574nm、645nm 574nm、645nm Red, Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4481
200+ $0.1788
500+ $0.1729
1000+ $0.1699

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons