
W76-599008
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Current | 100mA | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Silver |

* Images are for reference only
W76-599008
Extended- Manufacturer
- MFR.Part #
- W76-599008
- JLCPCB Part #
- C17191713
- Package
- -
- Description
- -55℃~+105℃ 100mA Round Button Silver Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
W76-599008
Extended- Manufacturer
- MFR.Part #
- W76-599008
- JLCPCB Part #
- C17191713
- Package
- -
- Description
- -55℃~+105℃ 100mA Round Button Silver Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W76-599008 Specifications
W76-599008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Current | 100mA | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Silver |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W76-599008. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W76-599008 Documents
W76-599008 datasheets or manufacturer documentation.
Datasheet: W76-599008 Datasheet (PDF)
W76-599008 Schematic Symbol & PCB Footprint
The W76-599008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.