
SML-LX5050SIUPGUBC
- Manufacturer
- MFR.Part #
- SML-LX5050SIUPGUBC
- JLCPCB Part #
- C5755555
- Package
- PLCC-6
- Description
- -40℃~+85℃ 1.3mm 120° 5mm 5mm Common Anode Water Clear PLCC-6 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lumex | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Height | 1.3mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5mm | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |

* Images are for reference only
SML-LX5050SIUPGUBC
Extended- Manufacturer
- MFR.Part #
- SML-LX5050SIUPGUBC
- JLCPCB Part #
- C5755555
- Package
- PLCC-6
- Description
- -40℃~+85℃ 1.3mm 120° 5mm 5mm Common Anode Water Clear PLCC-6 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SML-LX5050SIUPGUBC
Extended- Manufacturer
- MFR.Part #
- SML-LX5050SIUPGUBC
- JLCPCB Part #
- C5755555
- Package
- PLCC-6
- Description
- -40℃~+85℃ 1.3mm 120° 5mm 5mm Common Anode Water Clear PLCC-6 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SML-LX5050SIUPGUBC Specifications
SML-LX5050SIUPGUBC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lumex | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Height | 1.3mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5mm | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SML-LX5050SIUPGUBC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SML-LX5050SIUPGUBC Documents
SML-LX5050SIUPGUBC datasheets or manufacturer documentation.
Datasheet: SML-LX5050SIUPGUBC Datasheet (PDF)
SML-LX5050SIUPGUBC Schematic Symbol & PCB Footprint
The SML-LX5050SIUPGUBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.