Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. PD1201
PD1201 - 1
PD1201 - 2
PD1201 - 3
Extended1/3
* Images are for reference only
PD1201
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
PD1201
JLCPCB Part #
C459793
Package
DIP-4
Description
-40℃~+85℃ 1 Form A (SPST-NO) 1.2kV/us 1.5V 10mA 120V 1A 20A 400V AC Yes DIP-4 Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerLittelfuse/IXYS
PackageDIP-4
Load Current1A
Load Voltage120V
Operating Temperature-40℃~+85℃
Forward Current(If)10mA
Input TypeAC
Zero Crossing CircuitYes
Forward voltage1.5V
Repetitive peak OFF-state voltage400V
Contact Form1 Form A (SPST-NO)
Current - Surge(Itsm)20A
FeaturesZero-crossing trigger、Built-in zero-crossing detection circuit
Static dv/dt1.2kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. PD1201
PD1201

* Images are for reference only

PD1201

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
PD1201
JLCPCB Part #
C459793
Package
DIP-4
Description
-40℃~+85℃ 1 Form A (SPST-NO) 1.2kV/us 1.5V 10mA 120V 1A 20A 400V AC Yes DIP-4 Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD1201

* Images are for reference only

PD1201
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
PD1201
JLCPCB Part #
C459793
Package
DIP-4
Description
-40℃~+85℃ 1 Form A (SPST-NO) 1.2kV/us 1.5V 10mA 120V 1A 20A 400V AC Yes DIP-4 Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD1201 Specifications

PD1201 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerLittelfuse/IXYS
PackageDIP-4
Load Current1A
Load Voltage120V
Operating Temperature-40℃~+85℃
Forward Current(If)10mA
Input TypeAC
Zero Crossing CircuitYes
Forward voltage1.5V
Repetitive peak OFF-state voltage400V
Contact Form1 Form A (SPST-NO)
Current - Surge(Itsm)20A
FeaturesZero-crossing trigger、Built-in zero-crossing detection circuit
Static dv/dt1.2kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PD1201. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PD1201 Documents

PD1201 datasheets or manufacturer documentation.

Datasheet: PD1201 Datasheet (PDF)

PD1201 Schematic Symbol & PCB Footprint

The PD1201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.