Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDN630MYI
IXDN630MYI - 1
IXDN630MYI - 2
IXDN630MYI - 3
Extended1/3
* Images are for reference only
IXDN630MYI
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXDN630MYI
JLCPCB Part #
C1549561
Package
TO-263-5
Description
-40℃~+125℃ 1 10uA 11ns 11ns 30A 30A 9V~35V IGBT、MOSFET Low Side Under Voltage Protection TO-263-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageTO-263-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL46ns
Driven ConfigurationLow Side
Current - Output High(IOH)30A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time11ns
Rise Time11ns
Input Logic Level - High3.5V
Voltage - Supply9V~35V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH46ns
Current - Output Low(IOL)30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDN630MYI
IXDN630MYI

* Images are for reference only

IXDN630MYI

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDN630MYI
JLCPCB Part #
C1549561
Package
TO-263-5
Description
-40℃~+125℃ 1 10uA 11ns 11ns 30A 30A 9V~35V IGBT、MOSFET Low Side Under Voltage Protection TO-263-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDN630MYI

* Images are for reference only

IXDN630MYI
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDN630MYI
JLCPCB Part #
C1549561
Package
TO-263-5
Description
-40℃~+125℃ 1 10uA 11ns 11ns 30A 30A 9V~35V IGBT、MOSFET Low Side Under Voltage Protection TO-263-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDN630MYI Specifications

IXDN630MYI technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageTO-263-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL46ns
Driven ConfigurationLow Side
Current - Output High(IOH)30A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time11ns
Rise Time11ns
Input Logic Level - High3.5V
Voltage - Supply9V~35V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH46ns
Current - Output Low(IOL)30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDN630MYI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDN630MYI Documents

IXDN630MYI datasheets or manufacturer documentation.

Datasheet: IXDN630MYI Datasheet (PDF)

IXDN630MYI Schematic Symbol & PCB Footprint

The IXDN630MYI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.