
* Images are for reference only
V321DA40
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V321DA40
- JLCPCB Part #
- C187725
- Package
- Plugin
- Description
- 3.8nF@1MHz 320V 40kA 420V 460J 510V 830V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8218
30+
$29.4147