
* Images are for reference only
V30MLA1210NA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V30MLA1210NA
- JLCPCB Part #
- C3262774
- Package
- 1210
- Description
- 1.2J 25V 280A 30V 39V 900pF@1MHz 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7036
200+
$0.2737
500+
$0.2641
1000+
$0.2593
Related Products