
* Images are for reference only
V275LS4P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V275LS4P
- JLCPCB Part #
- C2655699
- Package
- Plugin,P=5mm
- Description
- 1.2kA 23J 275V 369V 430V 710V 80pF@1MHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1562
150+
$0.1388
1000+
$0.1171
2000+
$0.1075
5000+
$0.1017
Related Products