
* Images are for reference only
V20E320P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V20E320P
- JLCPCB Part #
- C179038
- Package
- Plugin
- Description
- 10kA 10mm 1W 273J 320V 420V 510V 750pF@1MHz 840V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6899
10+
$0.5661
30+
$0.5034
100+
$0.4423
400+
$0.4053
800+
$0.3860