V150LU20BPX10
Extended
* Images are for reference only
V150LU20BPX10
Attributes
Value
Manufacturer
MFR.Part #
V150LU20BPX10
JLCPCB Part #
C2656785
Package
Plugin
Description
1.6nF@1MHz 150V 200V 229.5V 360V 6.5kA 80J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage229.5V
Energy80J
Maximum AC Volts150V
Clamping Voltage360V
Capacitance1.6nF@1MHz
Maximum DC Volts200V
Peak Current6.5kA