
* Images are for reference only
V120CH8
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V120CH8
- JLCPCB Part #
- C2655800
- Package
- SMD
- Description
- 102V 120V 200V 250A 2J 300pF@1MHz 75V SMD Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2144
200+
$0.0830
500+
$0.0801
1000+
$0.0786