
* Images are for reference only
V100RA16
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V100RA16
- JLCPCB Part #
- C3264520
- Package
- Plugin
- Description
- 100V 20J 2nF@1MHz 4.5kA 60V 81V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1415
300+
$0.4428
600+
$0.4267
900+
$0.4186
Related Products