
* Images are for reference only
V07E230PL1T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V07E230PL1T
- JLCPCB Part #
- C2656135
- Package
- Plugin
- Description
- 1.75kA 100pF@1MHz 20J 230V 300V 360V 595V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
200+
$0.0559
500+
$0.0539
1000+
$0.0530
Related Products