
* Images are for reference only
TPSMC13A-VR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TPSMC13A-VR
- JLCPCB Part #
- C3699878
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 13V 14.4V 1uA 21.5V 69.8A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3784
200+
$0.1465
500+
$0.1414
1000+
$0.1388
Related Products