
* Images are for reference only
TMOV20RP575E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP575E
- JLCPCB Part #
- C1529730
- Package
- Plugin
- Description
- 1.568kV 10kA 275pF@1MHz 375J 575V 730V 952V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
200+
$0.1641
500+
$0.1583
1000+
$0.1554
Related Products