
* Images are for reference only
TMOV20RP275ML2T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP275ML2T7
- JLCPCB Part #
- C2657737
- Package
- Plugin
- Description
- 10kA 190J 275V 350V 430V 710V 900pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5253
300+
$0.2041
600+
$0.1976
900+
$0.1928
Related Products