
* Images are for reference only
TMOV20RP250E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP250E
- JLCPCB Part #
- C1527482
- Package
- Plugin
- Description
- 10kA 170J 1nF@1MHz 250V 320V 390V 650V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3914
200+
$0.1514
400+
$0.1461
800+
$0.1436
Related Products