
* Images are for reference only
TMOV14RP750M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP750M
- JLCPCB Part #
- C1529445
- Package
- Plugin
- Description
- 1.2kV 1.98kV 140pF@1MHz 210J 6kA 750V 970V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3270
200+
$0.5148
400+
$0.4955
800+
$0.4874