
* Images are for reference only
TMOV14RP320E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP320E
- JLCPCB Part #
- C444866
- Package
- Plugin,P=7.5mm
- Description
- 136J 320V 380pF@1MHz 420V 510V 6kA 840V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1227
10+
$0.9442
30+
$0.8461
100+
$0.7351
500+
$0.6869
1000+
$0.6643
Related Products