
* Images are for reference only
0498175.MX1M6
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0498175.MX1M6
- JLCPCB Part #
- C1665329
- Package
- -
- Description
- -40℃~+125℃ 0.285mΩ 100000 175A 2kA@32V 32V 77mV Bolt-In Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
200+
$0.2110
500+
$0.2029
1000+
$0.1997