
* Images are for reference only
SP4024-01FTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP4024-01FTG
- JLCPCB Part #
- C316005
- Package
- SOD-323
- Description
- 1.3pF 24V 26V 350W 500nA 50V 7A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8732
10+
$0.7124
30+
$0.6320
100+
$0.5516
500+
$0.5034
1000+
$0.4776
Related Products