
* Images are for reference only
SP1020-01WTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP1020-01WTG
- JLCPCB Part #
- C1984956
- Package
- FlipChip-2
- Description
- -40℃~+125℃ 100nA 10V 20pF 2A@8/20us 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS FlipChip-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.2084
50+
$0.2055
150+
$0.2036
500+
$0.2016
Related Products