This website requires JavaScript.
no-image

* Images are for reference only

SMTOAK2-070C

Extended
Manufacturer
Littelfuse
MFR.Part #
SMTOAK2-070C
JLCPCB Part #
C7317617
Package
SMTO-263
Description
-55℃~+150℃ 130V 2kA@8/20us 2uA 70V 78.2V Bidirectional IEC 61000-4-2 TVS SMTO-263 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5294
200+ $1.0095
500+ $0.9757
1000+ $0.9596

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons