
* Images are for reference only
SMF11A-T13
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMF11A-T13
- JLCPCB Part #
- C3698911
- Package
- SOD-123F
- Description
- -65℃~+150℃ 11A 11V 12.2V 18.2V 2.5uA 200W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
200+
$0.0434
500+
$0.0418
1000+
$0.0411
Related Products