
* Images are for reference only
SMDJ150CA-T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMDJ150CA-T7
- JLCPCB Part #
- C3715161
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 12.3A 150V 167V 243V 3kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4050
200+
$0.1567
500+
$0.1512
1000+
$0.1485