
* Images are for reference only
SETP0805-100-SE
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SETP0805-100-SE
- JLCPCB Part #
- C2655253
- Package
- 0805
- Description
- -40℃~+85℃ 12Ω 600mW 0805 PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3501
200+
$0.1355
500+
$0.1308
1000+
$0.1284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →