
* Images are for reference only
SA10A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SA10A
- JLCPCB Part #
- C25787105
- Package
- DO-204AC
- Description
- -65℃~+175℃ 10V 12.3V 17V 30A 3uA 500W@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-204AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.2282
10+
$0.2234
30+
$0.2202
100+
$0.2170
Related Products