
* Images are for reference only
RXEF030S-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RXEF030S-2
- JLCPCB Part #
- C3761521
- Package
- Plugin
- Description
- -40℃~+85℃ 300mA、300mA 3s 40A、40A 600mA、600mA 72V、72V 880mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
200+
$0.0268
500+
$0.0260
1000+
$0.0255