
* Images are for reference only
RGEF700-1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RGEF700-1
- JLCPCB Part #
- C413553
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 11.9A 16V 20mΩ 3W 5.1mm 7.7mΩ 7A 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3884
10+
$0.3123
30+
$0.2797
100+
$0.2388
500+
$0.2208
1000+
$0.2099
2000+
$0.2077
4000+
$0.2062
Related Products