
* Images are for reference only
QJ4025JH6TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- QJ4025JH6TP
- JLCPCB Part #
- C17588982
- Package
- TO-218-3
- Description
- -40℃~+150℃ 1.3V 100mA 25A 400V 80mA TO-218-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8854
250+
$0.7519
500+
$0.7278
1000+
$0.7149