
P4KE530CA
- Manufacturer
- MFR.Part #
- P4KE530CA
- JLCPCB Part #
- C1984187
- Package
- DO-41(DO-204AL)
- Description
- -55℃~+175℃ 1uA 477V 503.5V 550mA 600W@10/1000us 725V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | DO-41(DO-204AL) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 725V | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 477V | |
| Peak Pulse Current (Ipp) | 550mA | |
| Voltage - Breakdown | 503.5V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
P4KE530CA
Extended- Manufacturer
- MFR.Part #
- P4KE530CA
- JLCPCB Part #
- C1984187
- Package
- DO-41(DO-204AL)
- Description
- -55℃~+175℃ 1uA 477V 503.5V 550mA 600W@10/1000us 725V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P4KE530CA
Extended- Manufacturer
- MFR.Part #
- P4KE530CA
- JLCPCB Part #
- C1984187
- Package
- DO-41(DO-204AL)
- Description
- -55℃~+175℃ 1uA 477V 503.5V 550mA 600W@10/1000us 725V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P4KE530CA Specifications
P4KE530CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | DO-41(DO-204AL) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 725V | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 477V | |
| Peak Pulse Current (Ipp) | 550mA | |
| Voltage - Breakdown | 503.5V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4KE530CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P4KE530CA Documents
P4KE530CA datasheets or manufacturer documentation.
Datasheet: P4KE530CA Datasheet (PDF)
P4KE530CA Schematic Symbol & PCB Footprint
The P4KE530CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.