
* Images are for reference only
NANOASMDCH050F/24-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- NANOASMDCH050F/24-2
- JLCPCB Part #
- C3760433
- Package
- 1206
- Description
- 1.6Ω 100ms 2.5A 200mΩ 24V 500mA 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2098
200+
$0.0812
500+
$0.0785
1000+
$0.0770
Related Products