
* Images are for reference only
LCFE160804H101TG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LCFE160804H101TG
- JLCPCB Part #
- C2662273
- Package
- SMD-10P,0.8x1.6mm
- Description
- -40℃~+85℃ 100mA 100Ω@100MHz 4 5V 8Ω SMD-10P,0.8x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.8284
10+
$0.8075
30+
$0.7946
100+
$0.7801
Related Products