This website requires JavaScript.
no-image

* Images are for reference only

IXFN210N20P

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFN210N20P
JLCPCB Part #
C6280710
Package
SOT-227B
Description
-55℃~+175℃ 1 N-channel 1.07kW 10.5mΩ@10V 18.6nF 188A 200V 255nC@10V 3.27nF 4.5V 80pF N-Channel ±20V SOT-227B MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1630
200+ $5.2534
500+ $5.0766
1000+ $4.9898

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons